
Texas Instruments LMH6555SQ technical specifications.
| Common Mode Rejection Ratio | 40dB |
| Input Resistance | 55R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 27dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Gain | 13.7dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6555SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.