
Quad-channel buffer amplifier IC with a 680MHz -3dB bandwidth and 3100V/µs slew rate. Features a 50mA output current capability, 46mA operating supply current, and operates from a 3V to 10V supply. Packaged in a lead-free SOIC surface-mount case, this RoHS compliant component offers 2mV input offset voltage and 5µA input bias current.
Texas Instruments LMH6560MA/NOPB technical specifications.
| -3db Bandwidth | 680MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 680MHz |
| Package/Case | SOIC |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 46mA |
| Output Current | 50mA |
| Output Current per Channel | 74mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| RoHS Compliant | Yes |
| Series | LMH® |
| Slew Rate | 3100V/µs |
| Voltage Gain | 0.017dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6560MA/NOPB to view detailed technical specifications.
No datasheet is available for this part.