
High-speed operational amplifier with integrated 2:1 multiplexer, featuring a 500MHz -3dB bandwidth. Designed for surface mount applications, this component operates with dual supply voltages ranging from 3V to 6V, with a typical operating voltage of 9V and a maximum of 12V. It offers a high level output current of 130mA and a maximum supply current of 16mA. The device is housed in an 8-SOIC package, measuring 4.9mm in length, 3.9mm in width, and 1.45mm in height, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is lead-free and suitable for a variety of electronic circuits.
Texas Instruments LMH6570MA/NOPB technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.45mm |
| High Level Output Current | 130mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6570MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
