High-speed multiplexer IC featuring a 500MHz bandwidth. This surface-mount component offers a 2:1 multiplexing capability with a single output. It operates across a dual supply voltage range of 3V to 6V, or a single supply from 6V to 12V. The device is housed in an 8-SOIC package, is lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments LMH6570MAX/NOPB technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH6570 |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6570MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.