
High-speed triple 2:1 multiplexer with 360MHz bandwidth. This integrated circuit features 6 inputs and 3 outputs, operating with dual supply voltages from 3V to 6V or single supply from 6V to 12V. Designed for surface mount applications, it is housed in a 16-SSOP package with dimensions of 4.9mm (L) x 3.99mm (W) x 1.45mm (H). The component offers a nominal supply current of 24mA and operates across a temperature range of -40°C to 85°C, adhering to RoHS compliance.
Texas Instruments LMH6572MQ/NOPB technical specifications.
| Bandwidth | 360MHz |
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 24mA |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Operating Supply Voltage | 9V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH6572 |
| Supply Type | Single, Dual |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6572MQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.