
Texas Instruments LMH6572MQX technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 360MHz |
| Package/Case | SSOP |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Switches | 3 |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6572MQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.