
Triple 2:1 analog multiplexer, surface mountable in an SSOP package. Features a 360MHz bandwidth and operates with dual supply voltages from 3V to 6V, or single supply from 6V to 12V. Offers 3 channels with 6 inputs and 3 outputs, utilizing 3 switches. Nominal supply current is 24mA, with an operating temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is lead-free.
Texas Instruments LMH6572MQX/NOPB technical specifications.
| Bandwidth | 360MHz |
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 24mA |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Turn-Off Delay Time | 1.1E-05ms |
| Turn-On Delay Time | 1.1E-05ms |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6572MQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
