
High-speed multiplexer IC featuring a 500MHz -3dB bandwidth. This surface-mount component offers a 4:1 throw configuration with one circuit and four inputs. Designed for dual supply operation, it supports voltages from 3V to 6V, with an operating supply voltage of 9V and a maximum dual supply voltage of 6V. The component is housed in a lead-free SOIC package with dimensions of 8.64mm length, 3.91mm width, and 1.45mm height.
Texas Instruments LMH6574MA/NOPB technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Supply Current | 16mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| Weight | 0.008501oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6574MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
