
Texas Instruments LMH6580VS/NOPB technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 54mA |
| Number of Channels | 8 |
| Operating Supply Current | 50mA |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6580VS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
