
The LMH6581VS/NOPB is a surface mount IC from Texas Instruments, packaged in TQFP. It operates over a temperature range of -40°C to 85°C and consumes up to 50mA of supply current. This lead-free device is RoHS compliant and available in a tray packaging. It is a dual supply type IC.
Texas Instruments LMH6581VS/NOPB technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6581VS/NOPB to view detailed technical specifications.
No datasheet is available for this part.