
Single-channel operational amplifier featuring a 250MHz bandwidth and 275V/µs slew rate. This CMOS amplifier offers a 155MHz gain bandwidth product and 66dB voltage gain, ideal for video applications. Operating from 2.4V to 5.5V supply voltages, it delivers 150mA output current. The surface-mount SC package measures 2mm x 1.25mm x 0.9mm, with a temperature range of -40°C to 85°C.
Texas Instruments LMH6601MG technical specifications.
| Bandwidth | 250MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 155MHz |
| Height | 0.9mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2.4mV |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 275V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 155MHz |
| Voltage Gain | 66dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6601MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
