
Texas Instruments LMH6601MGX technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 56dB |
| Input Offset Voltage (Vos) | 2.4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 275V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 155MHz |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6601MGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
