
High-performance, single-channel CMOS operational amplifier featuring a 250MHz -3dB bandwidth and 155MHz gain bandwidth product. Delivers a 275V/µs slew rate and 100mA output current. Operates from a 2.4V to 5.5V supply, with a typical supply current of 9.6mA. Offers 56dB CMRR and 55dB PSRR, with 1mV input offset voltage and 50pA input bias current. Packaged in a 6-SC surface mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments LMH6601MGX/NOPB technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 155MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.6mA |
| Output Current | 100mA |
| Output Current per Channel | 180mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 275V/µs |
| Supply Current | 9.6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 155MHz |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6601MGX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
