6-pin, single-channel operational amplifier featuring a voltage-feedback architecture. Industrial temperature grade (-40°C to 85°C) with AEC-Q100 screening. Offers a nominal supply voltage of 5V, with a maximum limit of 6V, and a maximum supply current of 12.5mA. Key performance includes a nominal slew rate of 260V/µs and a unity gain bandwidth of 81MHz. Maximum input offset voltage is 6.5mV, with a maximum bias current of 50nA at 25°C. Package type is SC-70 (R-PDSO-G6) with dimensions of 1.25mm width and 2mm length.
Texas Instruments LMH6601QMG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 12.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6.5 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 260 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 77 |
| Voltage Gain-Min | 630.957 |
| Unity Gain BW-Nom | 81 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.000025 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH6601QMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.