
Single high-speed operational amplifier featuring rail-to-rail output, designed for automotive applications. This CMOS amplifier offers a typical gain bandwidth product of 155 MHz and operates from a single supply voltage range of 2.4V to 5.5V. The component is housed in a compact 6-pin SC-70 package with gull-wing leads for surface mounting, measuring 2.15mm maximum length and 1.4mm maximum width. Key electrical specifications include a minimum PSRR of 55 dB and low input offset voltage and current.
Texas Instruments LMH6601QMG/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.15(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | High Speed Amplifier |
| Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 55dB |
| Rail to Rail | Rail to Rail Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 155MHz |
| Maximum Input Offset Voltage | 2.4@5VmV |
| Maximum Input Offset Current | 0.000025@5VuA |
| Maximum Input Bias Current | 0.00005@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | 5.5V |
| Minimum Single Supply Voltage | 2.4V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMH6601QMG/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.