Industrial-grade, AEC-Q100 qualified operational amplifier featuring a voltage-feedback architecture. This single-channel video amplifier offers a nominal slew rate of 260 V/µs and a unity gain bandwidth of 81 MHz. With a maximum operating temperature of 85°C and a minimum of -40°C, it operates from a nominal supply voltage of 5V up to a maximum of 6V, drawing a maximum supply current of 12.5mA. The device is housed in a 6-pin SC-70 package with a JEDEC code of R-PDSO-G6.
Texas Instruments LMH6601QMGX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 12.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6.5 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 260 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 77 |
| Voltage Gain-Min | 630.957 |
| Unity Gain BW-Nom | 81 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.000025 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH6601QMGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.