
High-performance single-channel voltage feedback operational amplifier featuring a 900MHz -3dB bandwidth and a 1400V/µs slew rate. This surface-mount device operates with a dual supply voltage range of 3.3V to 6V, consuming 7mA of supply current. It offers a 260MHz gain bandwidth product, 90mA output current per channel, and a wide operating temperature range of -40°C to 85°C. The SOIC package ensures efficient integration into electronic designs.
Texas Instruments LMH6609MA/NOPB technical specifications.
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 67dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 260MHz |
| Height | 1.45mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 800uV |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | -6V |
| Output Current per Channel | 90mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 1400V/µs |
| Supply Current | 7mA |
| Unity Gain Bandwidth Product | 260MHz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6609MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.