
High-performance single-channel voltage feedback operational amplifier featuring a 900MHz -3dB bandwidth and 260MHz gain bandwidth product. This surface mount device offers a 1400V/µs slew rate and 90mA output current, operating from dual supply voltages between 3.3V and 5V, with a maximum dual supply of 6V. Packaged in a compact SOT-23, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments LMH6609MF/NOPB technical specifications.
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 67dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 260MHz |
| Height | 1.02mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 1400V/µs |
| Supply Current | 7mA |
| Unity Gain Bandwidth Product | 260MHz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6609MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.