
High-performance single-channel operational amplifier featuring a 900MHz -3dB bandwidth and a 260MHz gain bandwidth product. This surface mount device, housed in a SOT-23 package, offers a 1400V/µs slew rate and 90mA output current. It operates from a dual supply voltage range of 3.3V to 6V, with a typical operating supply current of 7mA. Key specifications include an 800µV input offset voltage and 67dB common mode rejection ratio.
Texas Instruments LMH6609MFX technical specifications.
| -3db Bandwidth | 900MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 67dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 6V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP10™ |
| Slew Rate | 1400V/µs |
| Supply Current | 7mA |
| Unity Gain Bandwidth Product | 260MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6609MFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
