Texas Instruments LMH6611MK technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 81dB |
| Input Bias Current | 10.1uA |
| Input Offset Voltage (Vos) | 600uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 120mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| RoHS Compliant | No |
| Slew Rate | 460V/µs |
| Unity Gain Bandwidth Product | 135MHz |
| Voltage Gain | 103dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6611MK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.