
Texas Instruments LMH6611MKE technical specifications.
| Bandwidth | 345MHz |
| Package/Case | TSOT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Current | 120mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 67ns |
| Slew Rate | 460V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6611MKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
