
Single operational amplifier featuring a 64MHz gain bandwidth product and 140MHz -3dB bandwidth. This surface mount device offers a 57V/µs slew rate and 35mA output current per channel. Operating from a 2.7V to 11V supply, it exhibits 81dB CMRR and 100µV input offset voltage. The component is RoHS compliant and designed for operation between -40°C and 125°C.
Texas Instruments LMH6618MKE/NOPB technical specifications.
| -3db Bandwidth | 140MHz |
| Bandwidth | 65MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 64MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.35mA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 57V/µs |
| Supply Current | 1.25mA |
| Unity Gain Bandwidth Product | 64MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6618MKE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
