Texas Instruments LMH6619MA technical specifications.
| Bandwidth | 58MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 600uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 35mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 57V/µs |
| Unity Gain Bandwidth Product | 64MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6619MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.