
Texas Instruments LMH6619QMAKE/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 57MHz |
| Input Bias Current | 1.9uA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 35mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 57V/µs |
| Supply Current | 1.25mA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6619QMAKE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.