
Dual wideband operational amplifier featuring a 160MHz gain bandwidth product and 160MHz -3dB bandwidth. This surface mount device offers a high slew rate of 85V/µs and 90mA output current per channel. Operating from a 2.5V to 12V supply range, it provides 80dB common mode rejection ratio and 80dB power supply rejection ratio. The dual op-amp is housed in an 8-SOIC package and operates across a -40°C to 85°C temperature range.
Texas Instruments LMH6622MA technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 4.7uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 85V/µs |
| Supply Current | 4.3mA |
| Unity Gain Bandwidth Product | 160MHz |
| Voltage Gain | 83dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6622MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.