
Dual operational amplifier featuring 160MHz unity gain bandwidth and 160MHz -3dB bandwidth. This surface mount device offers a 90mA output current per channel and a 85V/µs slew rate. Operating from a dual supply voltage range of 2.5V to 6V, it boasts 80dB CMRR and PSRR. The amplifier is housed in an 8-VSSOP package, suitable for operation between -40°C and 85°C.
Texas Instruments LMH6622MM/NOPB technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 160MHz |
| Height | 0.86mm |
| Input Bias Current | 4.7uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 90mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 85V/µs |
| Unity Gain Bandwidth Product | 160MHz |
| Voltage Gain | 83dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6622MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
