Dual ultra-low noise, wideband operational amplifier featuring a 1.5GHz bandwidth and 1.3GHz gain bandwidth product. This surface mount device offers a 360V/µs slew rate and 80dB voltage gain, ideal for demanding applications. Operating from a dual supply voltage of 5V, it provides 80mA output current per channel and a low operating supply current of 12mA. Housed in an 8-SOIC package, it operates across a temperature range of -40°C to 125°C.
Texas Instruments LMH6626MA/NOPB technical specifications.
| -3db Bandwidth | 85MHz |
| Bandwidth | 1.5GHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.3GHz |
| Height | 1.45mm |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | -6V |
| Output Current per Channel | 80mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 360V/µs |
| Supply Current | 12mA |
| Voltage Gain | 80dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6626MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.