Dual operational amplifier featuring a 1.3GHz gain bandwidth product and 85MHz -3dB bandwidth. This surface mount SOIC-8 package offers 2 channels with a 360V/µs slew rate and 80mA output current per channel. Operating from a 2.5V to 12V supply range, it provides 90dB common mode rejection and 82dB power supply rejection. Input offset voltage is 100µV with a 13µA input bias current.
Texas Instruments LMH6626MAX technical specifications.
| -3db Bandwidth | 85MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.3GHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 360V/µs |
| Supply Current | 12mA |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6626MAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.