Dual ultra-low noise, wideband operational amplifier featuring a 1.6GHz gain bandwidth product and 80MHz bandwidth. This surface mount device offers a 360V/µs slew rate and 80mA output current, operating from a 2.5V to 6V dual supply or 5V to 12V single supply. Achieving 90dB common mode rejection ratio and 82dB power supply rejection ratio, it operates across a -40°C to 125°C temperature range.
Texas Instruments LMH6626MM/NOPB technical specifications.
| Bandwidth | 80MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.6GHz |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 360V/µs |
| Supply Current | 12mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6626MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.