
Dual ultra-low noise, wideband operational amplifier featuring a 1.3GHz gain bandwidth product and 85MHz -3dB bandwidth. This surface mount device offers a high slew rate of 360V/µs and 80mA output current per channel. Operating from 2.5V to 6V dual supply or 5V to 12V single supply, it boasts excellent 90dB CMRR and 82dB PSRR. The amplifier operates across a -40°C to 125°C temperature range and is RoHS compliant.
Texas Instruments LMH6626MMX/NOPB technical specifications.
| -3db Bandwidth | 85MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.3GHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 360V/µs |
| Supply Current | 12mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6626MMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.