
Dual wideband, low noise voltage feedback operational amplifier featuring a 200MHz gain bandwidth product and 550V/µs slew rate. This surface mount device operates from a dual supply voltage range of 2.5V to 6V, with a maximum single supply of 12V. It offers 2 channels, 85mA output current, and a 9mA supply current. Key performance metrics include 57dB CMRR and 60dB PSRR, with an input offset voltage of 2.6mV and input bias current of 30µA. Packaged in an 8-SOIC N case, it supports an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments LMH6628MAX/NOPB technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 57dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1.75mm |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 2.6mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 6V |
| Output Current | 85mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 550V/µs |
| Supply Current | 9mA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 63dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6628MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.