Texas Instruments LMH6628WGFQMLV technical specifications.
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 2.6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 6V |
| Output Current | 85mA |
| Packaging | Tray |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Slew Rate | 550V/µs |
| Supply Current | 9mA |
| Voltage Gain | 55dB |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LMH6628WGFQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.