
High-speed, ultra-low noise operational amplifier featuring a 900MHz -3dB bandwidth and 190MHz gain bandwidth product. This single-channel, surface-mount device offers a 1600V/µs slew rate and 250mA output current per channel. Operating from 2.7V to 5.5V dual supply, it boasts a 78dB voltage gain and 82dB CMRR. Packaged in an 8-WSON with dimensions of 3mm x 3mm x 0.8mm, it operates from -40°C to 125°C and is RoHS compliant.
Texas Instruments LMH6629SDE/NOPB technical specifications.
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Common Mode Rejection Ratio | 82dB |
| Dual Supply Voltage | 5.5V |
| Gain Bandwidth Product | 190MHz |
| Height | 0.8mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15.5mA |
| Output Current per Channel | 250mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 1600V/µs |
| Supply Current | 15.5mA |
| Voltage Gain | 78dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6629SDE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
