
The LMH6629SDX/NOPB is a single operational amplifier from Texas Instruments with a gain bandwidth product of 900MHz and a voltage gain of 78dB. It operates over a temperature range of -40°C to 125°C and can supply up to 250mA of current per channel. The device is lead-free and RoHS compliant, and is packaged in a surface-mount HVSON package.
Texas Instruments LMH6629SDX/NOPB technical specifications.
| -3db Bandwidth | 900MHz |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 900MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 15.5mA |
| Output Current per Channel | 250mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1600V/µs |
| Voltage Gain | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6629SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
