Single-channel, rail-to-rail output operational amplifier featuring a 228MHz -3dB bandwidth and 90MHz bandwidth. This surface-mount device offers a 200V/µs slew rate and a 110mA output current. It operates from a 1.5V to 12V supply range with a typical operating supply current of 4.18mA. Key specifications include a 72dB Common Mode Rejection Ratio and 72dB Power Supply Rejection Ratio. The amplifier is housed in an 8-SOIC package and operates across a temperature range of -40°C to 85°C.
Texas Instruments LMH6639MA technical specifications.
| -3db Bandwidth | 228MHz |
| Bandwidth | 90MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 86MHz |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.18mA |
| Output Current | 110mA |
| Output Current per Channel | 112mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIP10™ |
| Slew Rate | 200V/µs |
| Supply Current | 3.6mA |
| Unity Gain Bandwidth Product | 86MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6639MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
