Texas Instruments LMH6639MAX technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 86MHz |
| Input Bias Current | 3.25uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 110mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 172V/µs |
| Supply Current | 3.6mA |
| Unity Gain Bandwidth Product | 86MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6639MAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.