
Single-channel operational amplifier featuring a 190MHz bandwidth and 228MHz -3dB bandwidth. This surface-mount device offers a rail-to-rail output and a 172V/µs slew rate. Operating from a 1.5V to 6V dual supply or 3V to 12V single supply, it provides 72dB CMRR and PSRR. The amplifier has a 1.4µA input bias current and 5mV input offset voltage, with a 4.18mA operating supply current.
Texas Instruments LMH6639MF technical specifications.
| -3db Bandwidth | 228MHz |
| Bandwidth | 190MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 86MHz |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.18mA |
| Output Current | 110mA |
| Output Current per Channel | 112mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIP10™ |
| Slew Rate | 172V/µs |
| Supply Current | 3.6mA |
| Unity Gain Bandwidth Product | 86MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6639MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
