Single-channel operational amplifier featuring a 228MHz -3dB bandwidth and 86MHz gain bandwidth product. This surface mount device, housed in a SOT-23-6 package, offers a 172V/µs slew rate and 110mA output current. Operating from a 1.5V to 6V dual supply or 3V to 12V single supply, it provides 72dB common mode rejection ratio and 72dB power supply rejection ratio. Maximum input offset voltage is 5mV with 1.4uA input bias current.
Texas Instruments LMH6639MFX technical specifications.
| -3db Bandwidth | 228MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 86MHz |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.18mA |
| Output Current | 110mA |
| Output Current per Channel | 112mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP10™ |
| Slew Rate | 172V/µs |
| Supply Current | 3.6mA |
| Unity Gain Bandwidth Product | 86MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6639MFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.