Single, rail-to-rail operational amplifier featuring a 62MHz bandwidth and 170V/µs slew rate. This surface mount device, housed in a SOT-23 package, operates with a dual supply voltage range of 2.25V to 8V or a single supply from 4.5V to 16V. It offers a 100mA output current and a 4mA supply current, with a voltage gain of 95dB. The amplifier boasts a common mode rejection ratio and power supply rejection ratio of 72dB, and is RoHS compliant.
Texas Instruments LMH6640MF/NOPB technical specifications.
| Bandwidth | 62MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 62MHz |
| Input Bias Current | 2.6uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 170V/µs |
| Supply Current | 4mA |
| Unity Gain Bandwidth Product | 59MHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6640MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.