
Single, rail-to-rail operational amplifier featuring a 190MHz -3dB bandwidth and 170V/µs slew rate. This surface mount device offers a 62MHz gain bandwidth product and 100mA output current. Operating from a 2.25V to 16V supply range, it provides 72dB common mode rejection and power supply rejection ratios. With a 5mV input offset voltage and 1µA input bias current, it is suitable for TFT-LCD applications and operates across a -40°C to 85°C temperature range.
Texas Instruments LMH6640MFX/NOPB technical specifications.
| -3db Bandwidth | 190MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 62MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH® |
| Slew Rate | 170V/µs |
| Supply Current | 4mA |
| Unity Gain Bandwidth Product | 59MHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6640MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
