
Single-channel audio amplifier IC featuring 130MHz bandwidth and 135V/µs slew rate. This surface mount SOIC-8 packaged device offers 75mA output current and operates from a wide supply voltage range of 2.7V to 12.8V. Key performance metrics include 72dB Common Mode Rejection Ratio and 79dB Power Supply Rejection Ratio. Suitable for applications requiring fast settling times of 68ns.
Texas Instruments LMH6642MA technical specifications.
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Input Bias Current | 3.25uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 75mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 68ns |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6642MA to view detailed technical specifications.
No datasheet is available for this part.
