
Texas Instruments LMH6642MAX technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 72dB |
| Input Bias Current | 3.25uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 75mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6642MAX to view detailed technical specifications.
No datasheet is available for this part.
