
Single-channel audio/video amplifier IC featuring a 130MHz -3dB bandwidth and 135V/µs slew rate. This surface mount component, housed in a SOT-23 package, operates with a dual supply voltage range of 1.35V to 6.4V or a single supply from 2.7V to 12.8V. It offers a 75mA output current per channel, 98dB voltage gain, and exhibits a 72dB Common Mode Rejection Ratio and 79dB Power Supply Rejection Ratio. The device has a low operating supply current of 2.7mA and an input bias current of 1.6µA.
Texas Instruments LMH6642MFX technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 57MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerWise® |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6642MFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
