
Dual channel operational amplifier featuring a 130MHz -3dB bandwidth and 130MHz gain bandwidth product. Delivers 75mA output current per channel with a 135V/µs slew rate. Operates from a minimum dual supply voltage of 1.35V up to a maximum of 6.4V, or a single supply from 2.7V to 12.8V. Offers 72dB common mode rejection ratio and 79dB power supply rejection ratio. Surface mountable in an 8-SOIC package, this lead-free and RoHS compliant amplifier is suitable for operation between -40°C and 85°C.
Texas Instruments LMH6643MAX/NOPB technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.7mA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6643MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
