The LMH6643QMMX is a dual audio amplifier with an industrial temperature grade. It operates over a supply voltage range of 2.7V to 10V. The device has 8 terminals and is packaged in a TSSOP package. The LMH6643QMMX is capable of operating over a temperature range of -40°C to 85°C. It is designed for use in industrial applications.
Texas Instruments LMH6643QMMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH6643QMMX to view detailed technical specifications.
No datasheet is available for this part.