
Dual-channel, rail-to-rail output operational amplifier featuring a 130MHz -3dB bandwidth and 135V/µs slew rate. This surface-mount amplifier operates from a 2.7V to 10V supply range with a typical supply current of 2.7mA, delivering 75mA output current per channel. Achieving a 72dB common mode rejection ratio and 1mV input offset voltage, it is suitable for applications within a -40°C to 85°C temperature range. The device is RoHS compliant and offered in a VSSOP package.
Texas Instruments LMH6643QMMX/NOPB technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 1.6uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.7mA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6643QMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
