
Quad-channel, rail-to-rail output operational amplifier featuring a 130MHz gain bandwidth product and 130MHz -3dB bandwidth. Delivers 75mA output current per channel with a 135V/µs slew rate. Operates from a minimum dual supply voltage of 1.35V up to a maximum dual supply voltage of 6.4V, or a minimum single supply of 2.7V to a maximum of 12.8V. Achieves 72dB common mode rejection ratio and 79dB power supply rejection ratio. Packaged in a 14-SOIC surface mount case, this lead-free component operates within a temperature range of -40°C to 85°C.
Texas Instruments LMH6644MA/NOPB technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 130MHz |
| Height | 1.45mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.7mA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 135V/µs |
| Supply Current | 2.7mA |
| Voltage Gain | 98dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6644MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
