Industrial-grade operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal slew rate of 22 V/µs and a minimum voltage gain of 5000. It operates within an industrial temperature range of -40°C to 85°C and supports supply voltages from 2.7V to 12.6V. The device is housed in an 8-terminal SOIC package with a maximum input offset voltage of 4000 µV.
Texas Instruments LMH6645MA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.902 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 1.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12.6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 2.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Slew Rate-Nom | 22 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 77 |
| Voltage Gain-Min | 5000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH6645MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.