
Single-channel audio amplifier IC featuring a 260MHz bandwidth and 250MHz gain bandwidth product. This surface mount SOIC N package component operates with a dual supply voltage range of 2.5V to 6V, or a single supply from 5V to 12V. Delivering 80mA output current, it offers a 200V/µs slew rate and 64dB voltage gain. Key performance metrics include 70dB CMRR and 60dB PSRR, with an input bias current of 12µA and input offset voltage of 3mV.
Texas Instruments LMH6654MA technical specifications.
| Bandwidth | 260MHz |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 250MHz |
| Height | 1.45mm |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 3mV |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 80mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| Supply Current | 4.5mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 64dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6654MA to view detailed technical specifications.
No datasheet is available for this part.
