
Single channel audio amplifier with a 250MHz unity gain bandwidth product and 260MHz gain bandwidth product. Features a 200V/µs slew rate and 64dB voltage gain. Operates with a 4.5mA supply current and 6V operating supply voltage, supporting dual supply voltages from 2.5V to 6V and single supply from 5V to 12V. Offers 70dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio. Packaged in a SOT-23 surface mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments LMH6654MF technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerWise® |
| Slew Rate | 200V/µs |
| Supply Current | 4.5mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 64dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6654MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
